
TE CONNECTIVITY / AMP V42254-B1100-C960 PLUG, DIN41612, R/A, C, 96WAY
TE Connectivity V42254B1100C960 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 2.54mm |
| Material | Polyester |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 96 |
| Number of Rows | 3 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V42254B1100C960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
