This 96-contact connector features a right-angle orientation and through-hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of polyester material and has a gold-plated brass contact. It meets the UL94 V-0 flammability rating and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity V42254B1200C960 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Polyester |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity V42254B1200C960 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.