
This 96-contact female connector features a 2.54mm pitch and a maximum operating voltage of 250V AC. It can withstand temperatures between -55°C and 125°C. The connector has a straight orientation and is designed for through-hole mounting via press-fit termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity V42254P2263C960 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity V42254P2263C960 technical specifications.
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Press-Fit |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity V42254P2263C960 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.