Checking distributor stock and pricing after the page loads.
TE Connectivity V42254P2263C963 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.