TE Connectivity VB519-75-1202 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Contact Material | Copper |
| Orientation | Straight |
| Resistance | 75R |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity VB519-75-1202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.