
Through-hole mounted, 5-position, 1-contact, 1-pole relay socket with straight orientation and PC pin termination. This RoHS and ELV compliant component is lead-free and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity VCFM-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ELV | Compliant |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VFM |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VCFM-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
