
This 5-pin female quick connect cable connector from TE Connectivity features a straight orientation and a termination type of quick connect. It is compliant with ELV standards and RoHS regulations. The connector has a depth of 36.07mm and a length of 20.68mm, with a package quantity of 700 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity VCFM-1002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity VCFM-1002 technical specifications.
| Depth | 36.07mm |
| ELV | Compliant |
| Gender | Female |
| Length | 20.68mm |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Poles | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 700 |
| RoHS Compliant | Yes |
| Series | VFM |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VCFM-1002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
