
The VERSAFIT heat shrink tubing is made from polyolefin material and has a black color. It is compliant with ELV regulations and has a flammability rating of UL224. The tubing is available in a spool packaging with 200 pieces per package. It can operate within a temperature range of -55°C to 135°C.
TE Connectivity VERSAFIT-1-0-FSP technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 25.53mm |
| Lead Free | Not Applicable |
| Length | 200foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-1-0-FSP to view detailed technical specifications.
No datasheet is available for this part.