
The VERSAFIT-1-0-SP-SM from TE Connectivity is a 25.53mm diameter polyolefin insulated cable with a 1foot length. It meets the UL224 flammability rating and is compliant with ELV standards. The cable operates between -55°C and 135°C. It is packaged on a spool.
TE Connectivity VERSAFIT-1-0-SP-SM technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 25.53mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-1-0-SP-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
