
TE Connectivity's VERSAFIT series heat shrink tubing is made from polyolefin material with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is compliant with ELV standards and has a flammability rating of UL224. The tubing is available in orange color and is packaged on a spool.
TE Connectivity VERSAFIT-1-1/2-3-SP technical specifications.
| Body Material | Polyolefin |
| Color | Orange |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 39.88mm |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-1-1/2-3-SP to view detailed technical specifications.
No datasheet is available for this part.
