
Heat Shrink Tubing ST Polyolefin Yellow Thin Spool
TE Connectivity VERSAFIT-1-1/2-4-SP technical specifications.
| Body Material | Polyolefin |
| Color | Yellow |
| Flammability Rating | UL224 |
| Inside Diameter | 39.88mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-1-1/2-4-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
