
This heat shrink sleeve is made of polyolefin material and has a violet color. It is compliant with ELV regulations and has a flammability rating of UL224. The sleeve has an inside diameter of 39.88mm and is available on a spool. It is not lead-free, as it is not applicable to this type of product. The operating temperature range is between -55°C and 135°C.
TE Connectivity VERSAFIT-1-1/2-7-SP technical specifications.
| Color | Violet |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 39.88mm |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-1-1/2-7-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
