
TE Connectivity's VERSAFIT series heat shrink tubing features a black color and polyolefin material. It has a flammability rating of UL224 and is available in bulk packaging with 1000 pieces per package. The tubing operates within a temperature range of -55°C to 135°C.
TE Connectivity VERSAFIT-1/4-0-BULK-SP technical specifications.
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 7.11mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-1/4-0-BULK-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.