
TE Connectivity's VERSAFIT heat shrink tubing features a polyolefin material with a flammability rating of UL224. The tubing has an inside diameter of 33.4mm and is available on a spool. It operates within a temperature range of -55°C to 135°C.
TE Connectivity VERSAFIT-1-1/4-2-SP technical specifications.
| Package/Case | 315 |
| Color | Red |
| Flammability Rating | UL224 |
| Inside Diameter | 33.4mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-1-1/4-2-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.