
Thin Wall Heat Shrink Tubing HS-TUBING 1/16 BK 1000 FT SPOOL
TE Connectivity VERSAFIT-1/16-0-SP technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 1.85mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-1/16-0-SP to view detailed technical specifications.
No datasheet is available for this part.