This blue heat shrink tubing is made from polyolefin material and has an inside diameter of 1.85mm. It is compliant with ELV regulations and has a flammability rating of UL224. The tubing is available on a spool and is part of the VERSAFIT series. It can operate within a temperature range of -55°C to 135°C.
TE Connectivity VERSAFIT-1/16-6-SP technical specifications.
| Color | Blue |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 1.85mm |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-1/16-6-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
