
Heat Shrink Tubing and Sleeves HS-TBG .073" WH PRICE PER FT
TE Connectivity VERSAFIT-1/16-9-SP technical specifications.
| Body Material | Polyolefin |
| Color | White |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 1.85mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | VERSAFIT |
| RoHS | Compliant |
No datasheet is available for this part.