Heat Shrink Tubing ST Polyolefin White Thin Spool
TE Connectivity VERSAFIT-1/16-9-SP-CS7227 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | White |
| Shrink Wall Type | Thin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.