
The VERSAFIT-1/2-0-FSP from TE Connectivity features a polyolefin body material with a black color. It is compliant with ELV regulations and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The insulation is available in a spool packaging format with 600 pieces per package.
Sign in to ask questions about the TE Connectivity VERSAFIT-1/2-0-FSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity VERSAFIT-1/2-0-FSP technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 13.72mm |
| Lead Free | Not Applicable |
| Length | 600foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 600 |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-1/2-0-FSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
