
This polyolefin heat shrink tubing has a black color and is compliant with ELV and RoHS regulations. It features a flammability rating of UL224 and is lead-free. The tubing is available on a spool and is suitable for use in a wide range of applications.
TE Connectivity VERSAFIT-1/2-0-SP technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 13.72mm |
| Lead Free | Lead Free |
| Length | 300foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-1/2-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
