Polyolefin heat shrink tubing with a maximum operating temperature of 135°C and minimum operating temperature of -55°C. Compliant with UL224 flammability rating. Available in a yellow color. Meets RoHS compliance requirements. Sold on a spool.
TE Connectivity VERSAFIT-1/2-4-SP technical specifications.
| Body Material | Polyolefin |
| Color | Yellow |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 13.72mm |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-1/2-4-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.