TE Connectivity's VERSAFIT heat shrink tubing features a polyolefin material with a blue color. It meets ELV compliance and has a flammability rating of UL224. The tubing has an inside diameter of 13.72mm and is available in a spool packaging with 600 units per package. It is suitable for operating temperatures between -55°C and 135°C.
TE Connectivity VERSAFIT-1/2-6-FSP technical specifications.
| Body Material | Polyolefin |
| Color | Blue |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 13.72mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 600 |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-1/2-6-FSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.