
This polyolefin heat shrink tubing has an inside diameter of 25.53mm and a length of 1foot. It is compliant with ELV and RoHS regulations. The material has a flammability rating of UL224 and operates within a temperature range of -55°C to 135°C.
TE Connectivity VERSAFIT-1-2-FSP technical specifications.
| Body Material | Polyolefin |
| Color | Red |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 25.53mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-1-2-FSP to view detailed technical specifications.
No datasheet is available for this part.