Heat Shrink Tubing and Sleeves HS-TB 1/2" 14PC BK
Checking distributor stock and pricing after the page loads.
TE Connectivity VERSAFIT-1/2-KT2-REFIL technical specifications.
| Color | Multiple |
| Flammability Rating | UL224 |
| Inside Diameter | 13.72mm |
| Length | 6inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | VERSAFIT |
| RoHS | Compliant |
No datasheet is available for this part.