
The VERSAFIT-1-2-SP heat shrink tubing is made from polyolefin material with a red color. It has a flammability rating of UL224 and an inside diameter of 25.53mm. This tubing is designed to operate within a temperature range of -55°C to 135°C. It is packaged on a spool and is part of the VERSAFIT series.
TE Connectivity VERSAFIT-1-2-SP technical specifications.
| Body Material | Polyolefin |
| Color | Red |
| Flammability Rating | UL224 |
| Inside Diameter | 25.53mm |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-1-2-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
