Heat Shrink Tubing and Sleeves VERSAFIT-1/4-9- PRICE PER FOOT
TE Connectivity VERSAFIT-1/4-9-BULK-SP technical specifications.
| Color | White |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | VERSAFIT |
| RoHS | Unconfirmed |
No datasheet is available for this part.