Heat Shrink Tubing ST Polyolefin White Thin Spool
TE Connectivity VERSAFIT-1/4-9-SP-CS7563 technical specifications.
| Color | White |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
No datasheet is available for this part.