
TE Connectivity's VERSAFIT series heat shrink tubing is made from polyolefin material with a black color. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The tubing is available in a spool packaging quantity of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity VERSAFIT-3-0-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity VERSAFIT-3-0-SP technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 78.49mm |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-3-0-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
