TE Connectivity VERSAFIT-3/16-2-SP technical specifications.
| Body Material | Polyolefin |
| Color | Red |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 5.21mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-3/16-2-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.