Heat Shrink Tubing ST Polyolefin Red Thin Spool
Checking distributor stock and pricing after the page loads.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Red |
| Shrink Wall Type | Thin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |