This heat shrink tubing is made from polyolefin material and has an inside diameter of 5.21mm. It is available in brown color and is not halogen free. The tubing meets UL, CSA, and MIL approvals and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C.
TE Connectivity VERSAFIT-3/16-KT1-REFI technical specifications.
| Approvals | UL, CSA, MIL |
| Color | Brown |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 5.21mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-3/16-KT1-REFI to view detailed technical specifications.
No datasheet is available for this part.