
The VERSAFIT-3/32-2-SP is a heat shrink made from polyolefin material with a red color. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The heat shrink is compliant with UL224 flammability rating and is packaged on a spool. It is not lead-free and has an inside diameter of 2.79mm.
TE Connectivity VERSAFIT-3/32-2-SP technical specifications.
| Body Material | Polyolefin |
| Color | Red |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 2.79mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-3/32-2-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
