
This cable features a polyolefin insulation material with a blue color, compliant with ELV regulations, and a flammability rating of UL224. It has an inside diameter of 2.79mm and a length of 1foot, suitable for cable mounting. The cable operates within a temperature range of -55°C to 135°C.
Sign in to ask questions about the TE Connectivity VERSAFIT-3/32-6-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity VERSAFIT-3/32-6-SP technical specifications.
| Body Material | Polyolefin |
| Color | Blue |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 2.79mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-3/32-6-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
