
The VERSAFIT-3/32-9-SP from TE Connectivity features a polyolefin body material and white color. It meets ELV compliance and has a UL224 flammability rating. Operating temperatures range from -55°C to 135°C. The component is packaged on a spool and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity VERSAFIT-3/32-9-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity VERSAFIT-3/32-9-SP technical specifications.
| Body Material | Polyolefin |
| Color | White |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 2.79mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-3/32-9-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.