
Thin Wall Heat Shrink Tubing HS-TUBING 3/4 BK 200 SPOOL BLACK
TE Connectivity VERSAFIT-3/4-0-FSP technical specifications.
| Body Material | Polyolefin |
| Package/Case | 805 |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 20.45mm |
| Lead Free | Not Applicable |
| Length | 200foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-3/4-0-FSP to view detailed technical specifications.
No datasheet is available for this part.