TE Connectivity's VERSAFIT series heat shrink tubing is made from polyolefin material and features a black color. It is compliant with ELV regulations and has a flammability rating of UL224. The tubing has an inside diameter of 1.63mm and a length of 1foot. It is suitable for operating temperatures between -55°C and 135°C.
TE Connectivity VERSAFIT-3/64-0-SP-SM technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 1.63mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-3/64-0-SP-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.