This yellow heat shrink is made from polyolefin material and has an inside diameter of 1.63mm. It is available in a 1foot length and meets the UL224 flammability rating. The operating temperature range is from -55°C to 135°C. The heat shrink is compliant with ELV regulations.
TE Connectivity VERSAFIT-3/64-4-SP technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 1.63mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-3/64-4-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.