Heat Shrink Tubing ST Polyolefin Blue Thin Spool
TE Connectivity VERSAFIT-3/64-6-SP technical specifications.
| Body Material | Polyolefin |
| Color | Blue |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 1.63mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
No datasheet is available for this part.