
The VERSAFIT-3/8-5-FSP heat shrink tubing is made from polyolefin material with a green color. It is compliant with ELV regulations and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The tubing is packaged on a spool and has a flammability rating of UL224.
TE Connectivity VERSAFIT-3/8-5-FSP technical specifications.
| Body Material | Polyolefin |
| Color | Green |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 10.16mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-3/8-5-FSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.