
This polyolefin insulated heat shrink tubing has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is available in a 10.16mm inside diameter and 1foot length. The tubing is compliant with ELV standards and has a flammability rating of UL224. It is packaged on a spool and is part of the VERSAFIT series.
TE Connectivity VERSAFIT-3/8-9-FSP technical specifications.
| Body Material | Polyolefin |
| Color | White |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 10.16mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-3/8-9-FSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.