TE Connectivity VERSAFIT-3/8-9-STK technical specifications.
| Approvals | UL, CSA |
| Color | White |
| ELV | Compliant |
| High Temperature Compatible | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | -135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-3/8-9-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.