
TE Connectivity's VERSAFIT heat shrink tubing is compliant with ELV regulations and approved by UL and CSA. It features a black color and polyolefin material. The tubing is available in bulk packaging with 10 pieces per package. Operating temperatures range from -55°C to 135°C.
TE Connectivity VERSAFIT-3/8-KT1-REFILL technical specifications.
| Approvals | UL, CSA, MIL |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 10.16mm |
| Length | 12foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-3/8-KT1-REFILL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.