
Heat Shrink Tubing Kit ST Polyolefin Black Thin Piece
TE Connectivity VERSAFIT-3/8-KT2-REFILL technical specifications.
| Approvals | UL, CSA, MIL |
| Color | Multiple, Black, White, Blue, Green, Red, Yellow, Clear |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 10.16mm |
| Length | 152mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-3/8-KT2-REFILL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
