The VERSAFIT-3X-1-0-SP is a heat shrink tubing made from polyolefin material, with a black color and inside diameter of 25.53mm. It is compliant with ELV and RoHS regulations, and has a flammability rating of UL224. The tubing is available in a spool packaging with 250 pieces, and is suitable for operating temperatures between -55°C and 135°C.
TE Connectivity VERSAFIT-3X-1-0-SP technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 25.53mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Versafit; 3X |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-3X-1-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.