
The VERSAFIT-3X-1/4-0-SP heat shrink tubing is a black polyolefin material with a 6.4mm inside diameter and 1 foot length. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The tubing meets the UL224 flammability rating and is compliant with RoHS regulations. It is not halogen free and not lead free. The tubing is packaged on a spool and is available in a straight orientation.
Sign in to ask questions about the TE Connectivity VERSAFIT-3X-1/4-0-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity VERSAFIT-3X-1/4-0-SP technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 6.4mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-3X-1/4-0-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
