
The VERSAFIT-3X-1/4-9-SP is a heat shrink from TE Connectivity. It features a polyolefin body material and a white color. The product is compliant with ELV regulations and has a flammability rating of UL224. It is available on a spool and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C.
TE Connectivity VERSAFIT-3X-1/4-9-SP technical specifications.
| Body Material | Polyolefin |
| Color | White |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 7.11mm |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Versafit; 3X |
| RoHS | Compliant |
No datasheet is available for this part.