Heat Shrink Tubing ST Polyolefin White Thin Spool
Sign in to ask questions about the TE Connectivity VERSAFIT-3X-1/8-9-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity VERSAFIT-3X-1/8-9-SP technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Versafit; 3X |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity VERSAFIT-3X-1/8-9-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.