
The VERSAFIT-3X-3/8-0-SP heat shrink tubing is made from polyolefin material and has a black color. It meets ELV compliance and has a flammability rating of UL224. The tubing has an inside diameter of 10.16mm and is available in a spool packaging format. It is not lead-free and is compliant with RoHS regulations. The operating temperature range of this product is between -55°C and 135°C.
TE Connectivity VERSAFIT-3X-3/8-0-SP technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 10.16mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Versafit; 3X |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-3X-3/8-0-SP to view detailed technical specifications.
No datasheet is available for this part.
