
Heat Shrink Tubing ST Polyolefin White Thin Spool
TE Connectivity VERSAFIT-3X-3/8-9-SP technical specifications.
| Body Material | Polyolefin |
| Body Plating | Nickel |
| Color | White |
| Flammability Rating | UL224 |
| Inside Diameter | 10.16mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-3X-3/8-9-SP to view detailed technical specifications.
No datasheet is available for this part.