Heat Shrink Tubing ST Polyolefin Black Thin Spool
Checking distributor stock and pricing after the page loads.
TE Connectivity VERSAFIT-4-0-SP technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 104.14mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |